Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY635.920 (CNY718.5896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.92 (CNY718.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA223011DR0030BU
Order Code3773118
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA223011
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsDemonstration Board RAA223011
Product Range-
Product Overview
RAA223011 high voltage buck converter demonstration board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 24V output with the output current up to 200mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. It comes with a RAA223011 in an 8 Ld SOIC package. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Low cost external components
- Standby power less than 13mW
- No audible noise
- Output current of 200mA max (at 230VAC or higher)
- Efficiency of <gt/>75% at 100% load, 82% at 50% load
- No-load power of 11.9mW at 120VAC and 12.3mW at 230VAC
- Load regulation of -2.2%, load range 10% to 100%
- Operating temperature range from -45°C to 70°C
- Board dimension of 29mm x 52mm
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Demonstration Board RAA223011
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
RAA223011
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001