Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY304.770 (CNY344.3901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.77 (CNY344.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9V101MUF-EVK-001
Order Code3132117
Silicon ManufacturerRohm Semiconductor
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board BD9V101MUF
Product Range-
Automotive Qualification Standard-
Product Overview
BD9V101MUF-LB wide Vin synchronous buck DC/DC converter evaluation board with integrated FET. BD9V101MUF-LB is a current mode synchronous buck converter that uses high voltage rated POWER MOSFETs. It features a wide range input voltage range of 16V to 60V and utilizes a very short minimum pulse width (down to 20ns) which enables direct conversion from 60V power supply to 3.3V at 2.1MHz operation.
- Output voltage of 5V
- Output current of 1A
- Suitable for industrial equipment and consumer supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Application Sub Type
Synchronous Buck Converter
Product Range
-
Kit Application Type
Power Management
Kit Contents
Eval Board BD9V101MUF
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001