Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,132.410 (CNY4,669.6233) |
Product Information
Product Overview
Evaluation board shows how to design a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. For this purpose the following technologies have been used namely 600V CoolMOS™ P7 SJ MOSFET technology (IPP60R180P7) on the primary side and OptiMOS™ 40V low voltage power MOSFET in SuperSO8 (BSC010N04LS) in the synchronous rectification secondary stage, in combination with QR CoolSET™ (ICE2QR2280Z), EiceDRIVER™ 2EDL hi-low side driver (2EDL05N06PF), EiceDRIVER™ 2EDN low side gate driver (2EDN7524F) and analogue LLC controller (ICE2HS01G). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class high voltage and low voltage MOSFETs for LLC application
- Analogue control
- Optimized magnetic design (transformer and resonant tank)
- Accurate driving scheme of both primary and secondary MOSFETs
- 80+ Titanium® standard achieved
- Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
- ZVS achieved in the entire load range
- Safe operation of high voltage MOSFETs in critical LLC operations
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPP60R180P7
-
IPP60R180P7
SMPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate