Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY505.780 (CNY571.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.78 (CNY571.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20028EVKIT#
Order Code3442968
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20028ATJA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20028ATJA/VY+
Product Range-
Automotive Qualification Standard-
Product Overview
- Evaluation kit for MAX20028 power-management IC (PMIC)
- Input range from 3.5V to 36V
- 20µA quiescent current with DC-DC controller enabled
- 5V output at 5A, 3.3V output at 3A, 1.2V output at 3A
- 2.1MHz or optional divide-down operation
- Individual enable inputs and reset outputs
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20028ATJA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20028ATJA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001