Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY275.250 (CNY311.0325) |
Product Information
Product Overview
60V, 5A integrated buck regulator evaluation board with constant on time modulating scheme. The RAA211651 is an integrated 60V, 5A synchronous buck regulator with constant on time modulating scheme. It supports a wide input voltage range from 4.5V to 60V and adjustable output voltage. The RAA211651 is offered in a 28Ld QFN package. The RTKA211651DE0000BU evaluation board provides a quick and comprehensive platform for evaluating the high-performance features of RAA2116510 buck regulator. The RTKA211651DE0000BU evaluation board operates from a supply voltage of 4.5V to 60VDC with the capability of delivering continuous load of 5A. Applications include industrial power supplies, 12V/48V industrial and computing PoL, ATM, vending and gaming machines, robotics, programmable logic controllers and after-market automotive.
- Switch selectable EN or option to drive it by external signal
- Internal and external compensation options
- Internal and external soft-start options
- Adjustable delay time options
- Options to connect EBIAS to VOUT or drive by external source
- Output voltage programmable with external feedback resistors
- Options to use internal feedback resistors for 3.3V VOUT
- Connectors and test points for easy probing and data acquisition
Technical Specifications
Renesas
Power Management - Voltage Regulator
Evaluation Board RAA211651
-
RAA211651
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate