Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY365.640 (CNY413.1732) |
Product Information
Product Overview
The MAX17524EVKIT# is an evaluation kit (EV kit) for MAX17524. It provides a proven design to evaluate the MAX17524 high-efficiency, high voltage, synchronous step-down dual DC-DC converter. The EV kit is preset to generate 3.3V and 5V output voltages at load currents up to 3A per converter and features a 450KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization. Typical applications include base station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage single-board systems, industrial control power supplies and wall transformer regulation.
- Operates from a 6.5V to 60V input supply
- Enable/UVLO input, resistor-programmable UVLO threshold
- MODE/SYNC pin to select among PWM, PFM or DCM modes
- Open-drain active-low RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17524
-
MAX17524
Synchronous Step Down Converter
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate