Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY616.990 (CNY697.1987) |
10+ | CNY604.660 (CNY683.2658) |
25+ | CNY592.320 (CNY669.3216) |
100+ | CNY579.980 (CNY655.3774) |
Product Information
Product Overview
DC2494A is a LTM8063 40V, 2A step-down μModule regulator demonstration board. Demonstration circuit 2494A is a 40V, 2A step-down μModule® regulator featuring the LTM®8063. The demo board is designed for 5V output from a 6.5V to 40V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The user adjustable features of the LTM8063 such as output voltage, switching frequency, soft-start and power good can be changed on DC2494A simply by modifying the appropriate resistors and/or capacitors. The LTM8063 can be programmed to different operation modes. The SYNC pin on the demo board is grounded by default for low ripple Burst Mode® operation.
- 1.4MHz switching frequency at TA = 25°C
- 91.1% efficiency at DC (at VIN = 12V, IOUT = 1A, TA = 25°C)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8063EY#PBF
-
LTM8063EY#PBF
Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate