Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY228.730 (CNY258.4649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.73 (CNY258.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9145B36CE-EVB-01
Order Code4412622
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXC9145B36CER-G
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XC9145B36CER-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XC9145B36CE-EVB-01 is a 400nA ultra-low quiescent, 0.8A, PWM/PFM step-up DC/DC converter evaluation board.
- Input voltage range from 0.65V to 5.5V
- 1.6V operation start voltage
- Output voltage range from 3 to 5.5V (step 0.1V)
- 1.2MHz switching frequency
- Ultra low power solution
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board XC9145B36CER-G
Automotive Qualification Standard
-
Silicon Core Number
XC9145B36CER-G
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001