Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,698.210 (CNY1,918.9773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,698.21 (CNY1,918.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20087EVKIT#
Order Code3391946
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20087ATPA/VY+
Kit Application TypePower Management
Application Sub TypeProtection IC
Kit ContentsEval Board MAX20087ATPA/VY+
Product Range-
Product Overview
- Evaluation kit for MAX20087 Dual/Quad Camera Power Protector
- 400mohm (typ) input-to-output channel resistance
- Automatic shutdown and retry on output UV and OC conditions reduces IC power dissipation
- Channels continuously shut off during overvoltage conditions to protect the rest of the system
- Capable of basic stand-alone operation or advanced control and diagnostics through I²C interface
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20087ATPA/VY+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20087ATPA/VY+
Application Sub Type
Protection IC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001