Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS42K5DTOBO1
Order Code3514686
Also Known AsSP001213116, DEMOBOARD ITS42K5D
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY536.720 (CNY606.4936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.72 (CNY606.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDITS42K5DTOBO1
Order Code3514686
Also Known AsSP001213116, DEMOBOARD ITS42K5D
Silicon ManufacturerInfineon
Silicon Core NumberITS42k5D-LD-F
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsDemo Board ITS42k5D-LD-F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Demo board for ITS42k5D-LD-F dual channel high-side PMOS power switch
- Reduced boardspace: two channels in one small package and no external components required
- Very small and thermally optimized PG-TSON-10 package
- Integrated free wheeling diode to minimize devices stress when switching off inductive loads
- Up integration increases reliability
- Optimized EMC requirements and low noise due to no charge pump emissions (PMOS-switch inside)
- Diagnosis & protection for safe system operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board ITS42k5D-LD-F
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ITS42k5D-LD-F
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24