Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY933.870 (CNY1,055.2731) |
Product Information
Product Overview
EVALM1IM241TOBO1 is an evaluation board for CIPOS™ Micro IPM, features 600 V IM241-L6T2B IPM. The evaluation board EVAL-M1-IM241 was developed to support customers during their first steps of applications with the IM241 series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate our CIPOS™ Micro IPM technology in motor drives. The IM241-L6T2B CIPOS™ Micro IPM has 600 V of voltage and 6 A of current rating. It is optimized for small home appliances like pumps, fans and other low power motor drive applications.
- Input voltage range from 110 to 230VAC
- Maximum 2.5A input current at 110VAC
- Maximum 250W motor power output at 220VAC
- On board EMI filter and pass EMI standards EN55032
- Auxiliary power supply with 15V, 3.3V
- Overcurrent hardware protection & over temperature protection
- Sensing of DC-link voltage
- Thermistor output
- PCB is 100mm × 100mm, two layers with 2oz. copper
Technical Specifications
Motor Control for Fan Application
Motor Control
Evaluation Board IFX25001ME
No SVHC (21-Jan-2025)
Infineon
IFX25001ME
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate