Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY419.350 (CNY473.8655) |
Product Information
Product Overview
EV6619-Q-00A is an evaluation board for the MP6619, an H-Bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. The MP6619 has cycle-by-cycle current regulation and limiting. It is typically used to drive a brushed DC motor. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP) and undervoltage lockout (UVLO). Typical applications includes brushed DC motors and solenoids/actuators.
- Wide 5.4V to 28V input voltage range
- 65mohm RDS(ON) for each MOSFET of H-Bridge
- 100% duty cycle operation of H-Bridge
- 1μA shutdown current
- IC is available in a QFN-19 (3mm x 3mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
Power Management
Eval Board MP6619GQ
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6619GQ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate