Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY351.530 (CNY397.2289) |
5+ | CNY344.500 (CNY389.285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.53 (CNY397.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-413034-EVAL
Order Code2991729
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYBT-413034-02 Module
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Product Range-
Product Overview
The EZ-BT module Arduino evaluation board (CYBT-413034-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-413034-02. CYBT-413034-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
- Module size is 12.00mm × 16.30mm × 1.70mm
- Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
- Up to 17 GPIOs
- 1024KB flash memory, 512KB SRAM memory
- Industrial temperature range from -30 °C to +85 °C
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
Contents
1 X EZ-BT module Arduino evaluation board (CYBT-413034-EVAL) with on-board EZ-BT WICED module (CYBT-413034-02), 1 X USB cable.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Communication
Kit Contents
Eval Board EZ-BT CYBT-413034-02 Module, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBT-413034-02 Module
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25