Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY291.260 (CNY329.1238) |
Product Information
Product Overview
GPSFBD356.A is a multiband GNSS single feed patch covering L1/L2 evaluation board. This multiband GNSS stacked ceramic patch is a high-performance, precision engineered passive patch antenna covering GPS L1 and L2, Galileo E1 and GLONASS G1, and also the additional B1 BeiDou band. The base 35 x 35mm patch and the upper 25 x 25mm patch have a single pin feed output that combines both L1 and L2 signals into one to simplify the overall design of the device receiver which lowers power consumption, saves on the number of electronic components which in turn saves on costs and reduces PCB space. At just 6mm in height it is a great option for devices requiring a compact multiband GNSS patch.
- GPSF356.A exhibits very good gain and radiation pattern stability on both L1 and L2 bands
- Improved reliability of a GPS fix in urban areas, better receive signal reception
- Quicker time to first fix
Technical Specifications
Wireless Communication
GPSFB356.A
Evaluation Board GPSFB356.A
No SVHC (27-Jun-2024)
Taoglas
GPS / GLONASS / BeiDou Multiband Antenna
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate