Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY88.670 (CNY100.1971) |
5+ | CNY88.610 (CNY100.1293) |
10+ | CNY88.600 (CNY100.118) |
50+ | CNY88.590 (CNY100.1067) |
100+ | CNY88.580 (CNY100.0954) |
250+ | CNY88.570 (CNY100.0841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.67 (CNY100.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1000146-03
Order Code4391649
Technical Datasheet
Kit Application TypeRF / IF
Silicon Manufacturer-
Silicon Core Number-
Application Sub TypeEmbedded Antenna
Kit ContentsDemo Board 1000146
Product Range-
Product Overview
1000146-03 is a demo board for CBRS/n78 stamped metal embedded antenna. This stamped metal series of Isolated Magnetic Dipole™ (IMD) antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. The first-in-class IMD technology enables you to develop concept designs that are more advanced and that deliver superior performance in reception critical applications. Typical applications include embedded design, Cellular, headsets and tablets, gateway access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- PCB dimension is 125 x 45mm
- Stay-in-tune
- Quicker time-to-market
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
-
Kit Contents
Demo Board 1000146
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
-
Application Sub Type
Embedded Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003