Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY541.060 (CNY611.3978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.06 (CNY611.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNHS3100TEMODBUL
Order Code2797768
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerNXP
Silicon Core NumberNHS3100
Application Sub TypeTemperature Monitoring & Logging
Kit ContentsDemo Board NHS3100
Product Range-
Product Overview
NHS3100TEMODBUL is a NHS3100 demo PCB to evaluate the NHS3100 chip for temperature monitoring. NHS3100 is a member of the NTAG SmartSensor product family. The IC is optimized for temperature monitoring and logging. It has an embedded NFC interface, an internal temperature sensor, and a direct battery connection. These features support an effective system solution with a minimal number of external components and a single layer foil implementation for temperature monitoring. The NHS3100 works either battery-powered or NFC-powered.
- NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
- Based on the LPCXpresso IDE
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
NHS3100
Kit Contents
Demo Board NHS3100
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Application Sub Type
Temperature Monitoring & Logging
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1