Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,352.570 (CNY1,528.4041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,352.57 (CNY1,528.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNHS3100TEMOADKUL
Order Code2797767
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerNXP
Silicon Core NumberNHS3100
Application Sub TypeTemperature Monitoring & Logging
Kit ContentsDemo Board NHS3100, LPC-Link 2 Board, Cable
Product Range-
Product Overview
NHS3100TEMOADKUL is a NHS3100 starter kit for temperature monitoring. This kit permits to evaluate the NHS3100 chip for temperature monitoring and to start the development of a specific use case. Firmware developed on this starter kit can be fully reused in the final product form factor, thus speeding up the time-to-market of your temperature monitoring product.
- NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
- Based on the LPCXpresso IDE
Contents
NHS3100 demo PCB, LPC-Link 2 board, Cable.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
NHS3100
Kit Contents
Demo Board NHS3100, LPC-Link 2 Board, Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Application Sub Type
Temperature Monitoring & Logging
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98764