Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,454.060 (CNY1,643.0878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,454.06 (CNY1,643.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2077A
Order Code4640413
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6431AIUF-20
Kit Application TypeAmplifier
Application Sub TypeRF/IF Gain Block Amplifier
Kit ContentsDemonstration Board LTC6431AIUF-20
Product Range-
Product Overview
DC2077A demonstration circuit features the LTC®6431-20 50 ohm gain block IF amplifier. The LTC6431-20 has a power gain of 20.8dB and it is part of the LTC6431-YY amplifier series. The DC2077A demo board supports the LTC6431-YY amplifier family. The DC2077A demo board is optimized for a frequency range from 100MHz to 1200MHz. It incorporates a minimum of passive components to configure the amplifier for various applications. The LTC6431-20 provides 50 ohm single-ended input and output impedances so that it can be easily evaluated with most RF test equipment.
- Operating supply range from 4.75V to 5.25V at All VCC Pins Plus OUT
- 95mA current consumption at total current
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LTC6431AIUF-20
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6431AIUF-20
Application Sub Type
RF/IF Gain Block Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001