Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,014.330 (CNY3,406.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,014.33 (CNY3,406.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5301-EVALZ
Order Code4141198
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5301BCCZN
Kit Application TypeRF / IF
Application Sub TypeSPDT Switch
Kit ContentsEvaluation Board ADRF5301BCCZN
Product Range-
Product Overview
ADRF5301-EVALZ is an ADRF5301 evaluation board designed to evaluate the features and performance of the ADRF5301 silicon, SPDT, reflective switch, which has a frequency range of 37 GHz to 49 GHz. The ADRF5301-EVALZ is populated with a 2.4 mm connector.
- Full featured evaluation board for the ADRF5141
- Simple connection to the test equipment
- On-board through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5301BCCZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5301BCCZN
Application Sub Type
SPDT Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001