Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,392.790 (CNY3,833.8527) |
Product Information
Product Overview
AD8333-EVALZ evaluation board provides a platform for test and evaluation of the AD8333 I/Q demodulator and phase shifter. The AD83331 dual phase-shifter and I/Q demodulator enables coherent summing and phase alignment of multiple analogue data channels. The board is shipped fully assembled and tested and is signal ready. A pair of AD8332 low-noise amplifiers (LNA) provide input matching and amplification for the differential input of the AD8333. The evaluation board has several user-configurable features and options. The board requires dual 5V supplies capable of supplying 300mA or greater.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Eval Board AD8333ACPZ
No SVHC (21-Jan-2025)
AD8333ACPZ
I/Q Demodulator & Phase Shifter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate