Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,100.870 (CNY1,243.9831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,100.87 (CNY1,243.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8342-EVALZ
Order Code4420038
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8342ACPZ
Kit Application TypeRF / IF
Application Sub TypeReceiver Mixer
Kit ContentsEvaluation Board AD8342ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8342-EVALZ is a fully populated, 4-layer, FR4-based AD8342 evaluation board. It requires a 5V/100mA power supply for normal operation. The 5V power supply should be connected to the clip leads VPOS and GND. RF-IN and INLO ports take RF and LO input signals via edge-mounted SMA connectors. The IF port, labelled IF-OUT+, is configured for single-ended signalling via a balun transformer. The board also provides the access for differential IF outputs evaluation.
- Active receive mixer low frequency to 3.8GHz (AD8342)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board AD8342ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8342ACPZ
Application Sub Type
Receiver Mixer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003