Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,258.610 (CNY1,422.2293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,258.61 (CNY1,422.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8354-EVALZ
Order Code4568556
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8354ACPZ
Kit Application TypeRF / IF
Application Sub TypeRF Gain Block Amplifier
Kit ContentsEvaluation Board AD8354ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8354-EVALZ is an evaluation board for AD8354 1MHz to 2.7GHz RF gain block. For normal operation, it requires a single power supply of 2.7 V - 5.5 V, capable of delivering 50 mA. The power supply should be connected to the vector pins labelled VP and COM. The RF input is applied to the SMA connector labelled INPUT and the RF output is available at the SMA connector labelled OUTPUT. For 3 V operation an inductor L1, is installed between VPOS and RFOUT to increase current through the output stage. By default L1 is installed and should be removed for operation at 5 V.
- Fully populated, 4-layer, FR4-based board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board AD8354ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8354ACPZ
Application Sub Type
RF Gain Block Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001