Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,844.380 (CNY4,344.1494) |
Product Information
Product Overview
EV-ADF5355SD1Z is an evaluation board evaluates the performance of ADF5355 frequency synthesizer for phase-locked loops (PLLs). The evaluation board contains the ADF5355 synthesizer with integrated VCO, a differential 122.88MHz reference TCXO, a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port.
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Contents
EV-ADF5355SD1Z evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADF5355BCPZ, USB Cable
No SVHC (21-Jan-2025)
ADF5355BCPZ
PLL Frequency Synthesizer
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate