Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,147.050 (CNY1,296.1665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,147.05 (CNY1,296.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5535-EVALZ
Order Code4568557
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5535ARKZ
Kit Application TypeRF / IF
Application Sub TypeGain Block IF Amplifier
Kit ContentsEvaluation Board ADL5535ARKZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5535-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
- Fixed gain of 16dB
- Operation from 20MHz to 1.0GHz
- Input and output internally matched to 50 ohm
- Integrated bias control circuit
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5535ARKZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5535ARKZ
Application Sub Type
Gain Block IF Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001