Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,712.220 (CNY1,934.8086) |
Product Information
Product Overview
ADL5801-EVALZ is an evaluation board for ADL5801 active mixer. The ADL5801 uses a high linearity, doubly balanced, active mixer core with integrated LO buffer amplifier to provide high dynamic range frequency conversion from 10MHz to 6GHz. ADL5801-EVALZ is a fully populated, 4-layer evaluation board fabricated using the Rogers RO 3003 material and is powered by a single supply in the 4.75V to 5.25V The RF, LO and IF ports are configured for single-ended signalling via a balun transformer. The board provides smaller balun footprints for evaluation at higher frequencies. In addition, the board offers the capability to configure bias settings, IF filtering and matching schemes.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5801ACPZ
No SVHC (21-Jan-2025)
ADL5801ACPZ
Wideband Active Mixer
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate