Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,585.870 (CNY1,792.0331) |
Product Information
Product Overview
ADL5920-EVALZ is a fully populated, 4-layer, FR4-based ADL5920 evaluation board. For normal operation, it requires a 5V/200mA power supply. The 5V power supply should be connected to the VPOS and GND test loops. The RF input and load should be applied to the RFIN and RFOUT 2.92mm connectors respectively (since the ADL5920 is fully bi-directional, the input signal can also be applied to RFOUT with the load on RFIN.) The output voltages are available on the VRMSR, VRMSF, VDIFF+ and VDIFF- SMA connectors or on the adjacent test loops.
- 9KHz to 7GHz, bidirectional RMS and VSWR detector (ADL5920)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5920ACPZ
No SVHC (21-Jan-2025)
ADL5920ACPZ
RMS and VSWR Detector
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate