Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,359.850 (CNY8,316.6305) |
Product Information
Product Overview
ADL5960-KIT-EVALZ is an ADL5960-EVALZ RF board + Linduino board. The ADL5960-EVALZ is an evaluation board allows the evaluation of the ADL5960 network analyser front-end IC. The ADL5960 with integrated bridge simultaneously measures forward and reverse (aka incident and reflected) signal, coupled thru the bridge. The integrated mixers down convert the incident and reflected RF signals to IF, measured at the IF output ports. SPI bus over a 14-conductor ribbon cable allows for programmable configuration, IF gain, and IF low-pass bandwidth.
Contents
ADL5960 evaluation board, Ribbon cable, Pre-programmed DC2026C 'Linduino' board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5960, Linduino Controller Board DC2026C
No SVHC (21-Jan-2025)
ADL5960
Vector Network Analyzer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate