Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,396.630 (CNY10,618.1919) |
Product Information
Product Overview
EVAL-ADMV4630Z is an evaluation board that incorporates the ADMV4630, low dropout (LDO) regulators, and the EVAL-SDP-CS1Z (SDP-S) controller board to allow simplified, efficient evaluation of the ADMV4630. The SDP-S controller board allows the configuration of the ADMV4630 register map through the Analysis, Control, Evaluation (ACE) software. The LDO regulators allow the EVAL-ADMV4630Z to be powered by a 5V single supply. The ADMV4630 is a Ku-band upconverter optimized for various satellite communication (SATCOM) user terminals operating in the 14.0GHz to 14.5GHz frequency range. The ADMV4630 upconverter comes in a compact, thermally enhanced, 6 mm × 6 mm, 40-lead frame chip scale package (LFCSP). The ADMV4630 operates over the -40°C to +85°C case temperature range.
- Fully featured evaluation board for the ADMV4630
- On-board SDP-S connector for SPI control
- Simplified power-up with on-board LDO regulators
- ACE software interface for SPI control
Contents
EVAL-ADMV4630Z evaluation board, Mini USB to USB cable, SDP-S controller board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV4630BCPZN
No SVHC (21-Jan-2025)
ADMV4630BCPZN
Ku-Band Upconverter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate