Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,473.570 (CNY7,315.1341) |
Product Information
Product Overview
ADMV8052-EVALZ evaluation board is available for evaluating the ADMV8052 digitally tunable, band-pass filter (BPF). The ADMV8052-EVALZ incorporates the ADMV8052 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8052 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies. The ADMV8052 is an IC that features a digitally selectable frequency of operation. The chip features three BPFs that span from 30MHz to 520MHz. The chip can be programmed using a 4-wire serial port interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8052 through the Analog Devices, Inc., Analysis Control Evaluation (ACE) software.
- Fully featured evaluation board for the ADMV8052
- On-board SDP-S connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8052ACCZ
No SVHC (21-Jan-2025)
ADMV8052ACCZ
Digital Tunable Band-Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate