Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,774.130 (CNY6,524.7669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,774.13 (CNY6,524.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8416-EVALZ
Order Code4568559
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV8416ACPZ
Kit Application TypeRF / IF
Application Sub TypeDigital Tunable Band-Pass Filter
Kit ContentsEvaluation Board ADMV8416ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADMV8416-EVALZ is an evaluation board that aids in the evaluation of the ADMV8416 bandpass filters with selectable pass band frequency. The ADMV8416-EVALZ evaluation board has end-launch 2.4 mm connectors on both the input and the output to allow an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
- End launch 2.4mm connector provisions
- Easy connection to test equipment and other circuits
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADMV8416ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADMV8416ACPZ
Application Sub Type
Digital Tunable Band-Pass Filter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001