Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY998.080 (CNY1,127.8304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY998.08 (CNY1,127.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5132-EVALZ
Order Code4568560
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5132BCPZN
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5132BCPZN
Product Range-
Product Overview
ADRF5132-EVALZ is an ADRF5132 high power, reflective, 0.7GHz to 5GHz, silicon, single-pole, double-throw (SPDT) reflective switch evaluation board. The ADRF5132-EVALZ evaluation-board is constructed with eight metal layers and dielectrics between each layer. Each metal layer has 1oz (1.3mil) copper thickness, whereas the external layers are 1.5oz. The top dielectric material is 10mil Rogers RO4350, which exhibits a very low thermal coefficient, offering control over thermal rise of the board. The dielectrics between other metal layers are FR4. The overall board thickness achieved is 60mil.
- Board can handle high power levels and temperatures at which the device operates
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5132BCPZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5132BCPZN
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001