Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,006.250 (CNY2,267.0625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,006.25 (CNY2,267.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC345ALP3
Order Code4568575
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC345ALP3E
Kit Application TypeRF / IF
Application Sub TypeGaAs MMIC SP4T Switch
Kit ContentsEvaluation Board HMC345ALP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC345ALP3 is a HMC345ALP3E evaluation board. The HMC345ALP3E is a broadband non-reflective GaAs MESFET SP4T switch in a low-cost leadless surface mount package. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on-board binary decoder circuit which reduces the required logic control lines to two. The switch operates using a positive control voltage of 0/+5V, and requires a fixed bias of +5V.
- High isolation of 35dB at 6GHz
- Low insertion loss of 2.0dB at 6GHz
- Integrated positive supply 2:4 TTL decoder
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC345ALP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC345ALP3E
Application Sub Type
GaAs MMIC SP4T Switch
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001