Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY995.710 (CNY1,125.1523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY995.71 (CNY1,125.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC427ALP3E
Order Code4420062
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC427ALP3E
Kit Application TypeRF / IF
Application Sub TypePositive Control Transfer Switch
Kit ContentsEvaluation Board HMC427ALP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC427ALP3E is a HMC427ALP3E switch, SP4T 0Hz to 8GHz evaluation board. The HMC427ALP3E is a low-loss broadband positive control transfer switch in leadless surface mount package. Covering DC to 8GHz, this switch offers high isolation and low insertion loss.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC427ALP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC427ALP3E
Application Sub Type
Positive Control Transfer Switch
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003