Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,374.050 (CNY2,682.6765) |
Product Information
Product Overview
115739-HMC573LC3B is an evaluation board for HMC573LC3B SMT GaAs MMIC x2 active frequency multiplier. The HMC573LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology in a SMT package. When driven by a +5dBm signal, the multiplier provides +12dBm typical output power from 8 to 22GHz. The Fo and 3Fo isolations are >20dBc and >25dBc respectively at 16GHz. The HMC573LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB Phase Noise of -134dBc/Hz at 100KHz offset helps maintain good system noise performance. The HMC573LC3B is suitable for clock generation applications SONET OC-192 & SDH STM-64 point-to-point & VSAT radios, test instrumentation and military & space.
- Low input power drive range from 0 to +6dBm
- Single supply of +5V at 92mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC573LC3B
No SVHC (21-Jan-2025)
HMC573LC3B
Frequency Multiplier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate