Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,475.970 (CNY2,797.8461) |
Product Information
Product Overview
117201-HMC631LP3 is an evaluation board for HMC631LP3 GaAs HBT vector modulator. HMC631LP3 is a high dynamic range vector modulator RFIC targeted for RF predistortion and feed-forward cancellation circuits, as well as RF cancellation, beam forming and amplitude/phase correction circuits. The I & Q ports of the HMC631LP3 can be used to continuously vary the phase and amplitude of RF signals by up to 360degrees and 40dB respectively, while supporting a 3dB modulation bandwidth of 200MHz. With an output IP3 of +26dBm and output noise floor of -160dBm/Hz (at maximum gain setting), the IP3/noise floor ratio is 186dB. The HMC631LP3(E) is ideal for cellular/3G & WiMAX systems, wireless Infrastructure HPA & MCPA error correction, pre-distortion or feed-forward linearization and beam forming & nulling circuits.
- Frequency range from 1.8 to 2.7GHz
- Input IP3: +35 dBm
- Supply current (Icq) is 93mA
- Supply voltage (Vcc) is +10V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC631LP3
No SVHC (21-Jan-2025)
HMC631LP3
Vector Modulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate