Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,679.980 (CNY6,418.3774) |
Product Information
Product Overview
116993-HMC705LP4 is an evaluation board for HMC705LP4 6.5GHz programmable divider (N = 1 - 17). The HMC705LP4(E) is a low noise GaAs HBT programmable divider in a 4x4 mm leadless surface mount package. The divider can be programmed to divide by any number from N = 1 to N = 17 up to 6.5GHz. The HMC705LP4E’s high frequency operation along with low phase noise floor is very useful in high performance fast settling synthesizer architectures. The HMC705LP4E may be combined with Hittite’s phase frequency detectors, VCO s and PLL IC s to create low noise, fast settling phase locked loops. The HMC705LP4(E) is ideal for satellite communication systems, point-to-point radios, military applications, sonnet clock generation and test equipment.
- Ultra low SS B phase noise floor is -153 dBc/Hz @ 100 KHz
- Supply current (Icq) is 190mA
- Supply voltage (Vcc) is +5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC705LP4
No SVHC (21-Jan-2025)
HMC705LP4
Programmable Frequency Divider
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate