Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,756.780 (CNY8,765.1614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,756.78 (CNY8,765.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC797APM5
Order Code4420073
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC797APM5E
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC797APM5E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC797APM5 is a HMC797APM5E GaAs MMIC pHEMT distributed power amplifier which operates between DC and 22GHz. The amplifier provides 15dB of gain, +29dBm of output power at 1dB gain compression, +31dBm of saturated output power, and 25% PAE while requiring 400mA from a +10V supply. With up to +41dBm of output IP3, the HMC797APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC797APM5E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC797APM5E
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003