Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,062.630 (CNY6,850.7719) |
Product Information
Product Overview
HMC8414-EVALZ is an evaluation board to evaluate HMC8414 low noise amplifier with bypass switches, 100MHz to 10GHz. This is a 4-layer printed circuit board (PCB) fabricated from 10mil (0.254mm) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils (1.575mm). The RFIN and RFOUT ports on the HMC8414-EVALZ are populated with SubMiniature Version A (SMA), female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The HMC8414-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC8414ACPZN. To calibrate board trace losses, a through calibration path is provided. Access the HMC8414-EVALZ power supply and digital control pin through the surface-mount technology (SMT) test point connectors, VRBIAS, VCTRL, and VDD.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC8414ACPZN
No SVHC (21-Jan-2025)
HMC8414ACPZN
Low Noise Amplifier (LNA)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate