Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,258.370 (CNY2,551.9581) |
Product Information
Product Overview
Demonstration circuit 2645A showcases the LTC®5594 300MHz to 9GHz high linearity I/Q demodulator with wideband IF amplifiers. The USB serial controller, DC590B is required to control and configure LTC5594 for its evaluation. The DC2645A’s single-ended RF input is optimized for 500MHz to 9GHz and can be easily modified for lower frequency evaluations down to 300MHz. Its single-ended LO input is programmable for 300MHz to 9GHz operation via SPI bus. The demo circuit includes discrete L-C interstage lowpass filters between the demodulator outputs and the IF amplifier inputs, which limits the DC-coupled differential I and Q outputs to about 1GHz. By writing to specific registers through SPI bus, LTC5594’s IF amplifier gain, LO input frequency, output DC offset, image rejection, and linearity can be adjusted or optimized.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board LTC5594
No SVHC (21-Jan-2025)
LTC5594
IQ Demodulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate