Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,252.410 (CNY3,675.2233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,252.41 (CNY3,675.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2769CEVKIT#
Order Code2674848
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2769C
Kit Application TypeRF / IF
Application Sub TypeGPS Receiver
Kit ContentsEval Board MAX2769C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX2769CEVKIT# is an evaluation kit simplifies evaluation of MAX2769C universal GPS receiver. It enables testing of the device performance and requires no additional support circuitry. Standard 50 ohm SMA connectors are included on the EV kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The evaluation kit is fully assembled and tested at the factory.
- 2.7V to 3.3V single supply operation
- 50 ohm SMA connector on the RF ports and for the baseband outputs
- All critical peripheral components included
- Parallel port for 3-wire interfacing
- PC control software
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Eval Board MAX2769C
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX2769C
Application Sub Type
GPS Receiver
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25