Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.250 (CNY246.6225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.25 (CNY246.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM260P-EK2713A
Order Code4668500
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberMGM260PD32VNA2R
Kit Application TypeRF / IF
Application Sub TypeMultiprotocol Wireless Module
Kit ContentsRadio Board MGM260PD32VNA2R
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MGM260P-EK2713A is a xGM260P explorer kit. It is a small form factor development and evaluation platform based on the EFR32xGM260P module. The Explorer kit is focused on rapid prototyping and concept creation of loT applications for 2.4 GHz wireless protocols including Bluetooth LE, Bluetooth mesh, Zigbee, Thread, and Matter.
- Based on the MGM260PD22VNA2 +10 dBm 2.4 GHz PCB Module
- 10dBm output power, 3200kB flash, 512kB RAM
- Two LEDs and two push buttons
- Reset button
- USB connector for power and debug connection
- On-board SEGGER J-Link debugger
- Virtual COM port, Packet Trace Interface (PTI)
- Breakout pads for GPIO access and connection to external hardware
- Third-party add-on connectors: mikroBUS socket, Qwiic® connector
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
RF / IF
Kit Contents
Radio Board MGM260PD32VNA2R
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MGM260PD32VNA2R
Application Sub Type
Multiprotocol Wireless Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001