Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY289.070 (CNY326.6491) |
Product Information
Product Overview
OM15080-JN5189 is a JN5189 USB dongle for Zigbee and thread network. It can be used as a node in a Zigbee network as a Zigbee control bridge, Zigbee co-ordinator or packet sniffer. It can also be used in thread wireless network, typically dongle for border router, network/radio co-processor (NCP/RCP). Typical applications include industrial (building control), smart city, smart home.
- Suitable for use in building control, smart city an smart home
- Integrated PCB antenna, USB connector
- IEEE 802.15.4 compatible PCB antenna
- Power management via USB port
- JN5189(T) / 88(T) with 48MHz Arm ® Cortex®-M4
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wireless Connectivity
JN5189
Thread, ZigBee
NXP JN5189-DK006 Zigbee & Thread Development Platform with NFC Commissioning Board
No SVHC (27-Jun-2024)
NXP
USB Dongle
Development Board JN5189
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate