Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY892.840 (CNY1,008.9092) |
Product Information
Product Overview
Demonstration circuit 2866A features the LTC®4421 dual supply high power prioritized Powerpath™ controller in a 12V/24V, 10A application. LTC4421 incorporates strong gate drivers to switch large external N-channel MOSFETs and fast switchover circuitry to minimize VOUT droop while preventing reverse and cross conduction currents, making it an ideal solution for high reliability systems, battery back up systems and servers. DC2866A arbitrates between two input supply rails, selecting the highest priority, valid supply to power the load. The LTC4421 controls two sets of external back-to-back N-channel MOSFETs to connect the proper rail to the load. Precision comparators are used to monitor each of the two input rails for both UV and OV conditions. The highest priority supply whose voltage is within its respective OV/UV window for time t(VALID) set by the QUAL pin is considered valid and connected to the load.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4421IUHE
No SVHC (21-Jan-2025)
LTC4421IUHE
Power Path Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate