Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-STBC-AGM01
Order Code2471173
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberFXAS21002, FXOS8700
Silicon Family Name-
For Use WithNXP Freedom Development Platform Boards
Kit ContentsSensor Toolbox Shield Board
Product Range-
Product Overview
The FRDM-STBC-AGM01 is a development board for the FXAS21002C three axis gyroscope and the FXOS8700C integrated ecompass. The board enables 9 axis sensing and is supported by NXP's Sensor Toolbox software, Intelligent Sensing Framework lSF 2.0 and the Sensor Fusion Library. The FXOS8700CQ is a small, low power, 3 axis, linear accelerometer and 3axis, magnetometer combined into a single package.
- Onboard FXOS8700CQ six axis sensor with integrated linear accelerometer and magnetometer
- Onboard FXAS21002C 3 axis digital angular rate gyroscope
- Compatible NXP FRDM-K22F, FRDM-K64F, FRDM-KL25Z, FRDM-KL26Z Freedom development boards
- 18 test points
Applications
Sensing & Instrumentation, Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Toolbox Shield Board
SVHC
No SVHC (23-Jan-2024)
Core Architecture
-
Silicon Core Number
FXAS21002, FXOS8700
For Use With
NXP Freedom Development Platform Boards
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142