Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY568.300 (CNY642.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY568.30 (CNY642.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164146
Order Code3227045
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBM71BLES1FC2 Module
Silicon Family Name-
For Use WithMicrochip SAMx or AVRx XPRO Development Boards
Kit ContentsBM71-XPRO Board
Product Range-
Product Overview
BM71-XPRO board is designed to be able to easily add Bluetooth Low Energy (BLE) functionality to your XPRO development tools. It can be used as an extension to your favourite SAMx or AVRx XPRO boards or can be used standalone. The BM71 XPRO is fully supported within Atmel Studio with example code in ASF3.
- BM71 Bluetooth low energy module
- USB-UART bridge (MCP2200) for host PC operation
- 3.3V LDO for power regulation
- SPI flash for storing firmware images (DFU OTA)
- Reset push button
- Switch for BM71 operation mode
- Switch to turn all LEDs off for current measurement
- Switch for GPIO control
- Passive RC filters for PWM and ADC inputs
- XPRO extension header, header pins for current measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BM71-XPRO Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
BM71BLES1FC2 Module
For Use With
Microchip SAMx or AVRx XPRO Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576