Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY456.030 (CNY515.3139) |
25+ | CNY345.560 (CNY390.4828) |
Product Information
Product Overview
ATSAMA45D27 Wireless SOM1 (WLSOM1) is a small single-sided System-On-Module (SOM) based on the high-performance 32-bit Arm® Cortex®-A5 processor-based MPU + 2Gbit LPDDR2 System in Package running up to 500 MHz, the WILC3000 Wi-Fi and Bluetooth module and MCP16502 Power Management IC optimized for the module. The ATSAMA5D27-WLSOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. It also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The ATSAMA5D27-WLSOM1 is delivered with a free Linux distribution and bare metal C code examples.
- Arm® Cortex®-A5 processor-based SAMA5D2 MPU
- 256MB LPDDR2 SDRAM
- MCP16502 power management IC
- WILC3000 Wi-Fi and Bluetooth module
- Pre-provisioned ECC608 secure element (Trust&Go)
- 40.8 x 40.8mm module, pitch 0.8mm, solderable manually for prototyping
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
Cortex-A5
SAMA5D2
Eval Module SAMA5D27C-LD2G-CU
No SVHC (25-Jun-2025)
ARM
SAMA5D27C-LD2G-CU
Microchip ATSAMA5D27-WLSOM1-EK1 Eval Kit
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate