Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-LM4F120-L35
Order Code2216778
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberLM4F120
Silicon Family NameStellaris
For Use WithStellaris LaunchPads
Kit ContentsExpansion Board with 3.5 inch QVGA TFT LCD
Product Range-
Product Overview
EB-LM4F120-L35 is a LCD boosterpack for the Stellaris LaunchPad. The boosterpack include a 3.5inch QVGA TFT LCD module (P/N: K350QVG-V2-F) and with build in LED backlight driver circuit.
- Boosterpack having outline dimension of 80mm x 69.3mm
- Display active area of 70.08mm x 52.56mm
- LCD boosterpack having resolution (Dots) 320 x 240
- 18bit data bus (parallel RGB interface/8080 parallel system interface)
- Display driving IC SSD2119 or equivalent TFT controller/driver
Applications
Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
Stellaris
Kit Contents
Expansion Board with 3.5 inch QVGA TFT LCD
SVHC
No SVHC (17-Dec-2014)
Core Architecture
ARM
Silicon Core Number
LM4F120
For Use With
Stellaris LaunchPads
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596