Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-NFC01A1
Order Code2445853
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.200 (CNY82.716) |
5+ | CNY71.740 (CNY81.0662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.20 (CNY82.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-NFC01A1
Order Code2445853
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Core NumberM24SR64-Y
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board M24SR64-Y
Product Range-
Product Overview
The X-NUCLEO-NFC01A1 is a dynamic NFC tag expansion board based on M24SR for STM32 Nucleo. It is compatible with the Arduino UNO R3 connector layout and it is designed around the M24SR64-Y. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64Kbit EEPROM memory. It can be operated from an I2C interface or by a 13.56MHz RFID reader or a NFC phone.
- M24SR64-Y dynamic NFC/RFID tag IC
- NFC antenna of 31mm x 30mm, 13.56MHz double layer inductive antenna etched on the PCB
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Powered through Arduino UNO R3 connectors
- 3 colour LED's for general purpose
Applications
Wireless, Communications & Networking
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Family Name
-
Kit Contents
Expansion Board M24SR64-Y
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
M24SR64-Y
For Use With
STM32 Nucleo Development Boards
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503