Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,884.340 (CNY4,389.3042) |
Product Overview
ATSAMA5D2-ICP industrial connectivity platform is ideal for evaluating and prototyping with high performance, ultra-low power SAMA5D27 Cortex-A5 based microprocessor (MPU) running up to 500MHz. The SAMA5D27 features powerful peripherals for connectivity and user interface applications and offers advanced security functions. The SAMA5D2-ICP is a hardware and software platform that demonstrates the rich wired and wireless connectivity solutions for Microchip SAMA5D2 Arm® Cortex®-A based microprocessors. It offers customers a starting point for their applications that include either EtherCAT, Ethernet 10/100 and 10/100/1000, CAN, Wi-Fi®, Bluetooth® or USB communications or any combination of these. Connectors and expansion headers allows for easy customization and quick access to leading edge embedded features such as Mikroelektronica click boards. The kit includes an on-board embedded debugger, eliminating the need for external tools to program or debug.
- Two winbond W632GU6MB 2Gb DDR3L SDRAM
- SST26VF064B 64Mb QSPI flash, user RGB LED
- Three 24AA025E48 EEPROM
- Footprint for ATWILC3000-MR110CA WI-FI/BLE module (not mounted by default)
- LAN9252I/ML EtherCAT, two EtherCAT-P female connectors
- LAN7850T-I/8JX USB HSIC to Gbit Ethernet bridge (1 x RJ45 connector)
- KSZ8563RNXI 3-port Ethernet switch (2 x RJ45 connectors)
- USB2534 4-port USB hub, two user buttons, reset button, disable boot button, wake-up button
- Microchip MCP16502 power management IC, Microchip PAC1934 power monitor IC
- 1 x SD card connector, 3 x miKroBus connectors, support for ECC608, RS485
Contents
ATSAMA5D2-ICP board, USB-A to USB micro-B cable.
Technical Specifications
Microchip
SAMA5D2
Cortex-A5
Eval Board ATSAMA5D2-ICP, USB-A to USB Micro-Cable
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMA5D2-ICP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate