register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY655.250 (CNY740.4325) |
Product Information
Product Overview
MAX32690EVKIT# is a MAX32690 evaluation kit. It provides a platform for evaluating the capabilities of the MAX32690 microcontroller, which is an advanced system-on-chip (SoC). It features an Arm® Cortex®-M4F CPU for efficient computation of complex functions and algorithms, and the latest generation Bluetooth® 5 Low Energy (Bluetooth LE) radio designed for wearable and hearable fitness devices, portable and wearable wireless medical devices, industrial sensors/networks, internet of things (IoT), and asset tracking.
- Bluetooth SMA connector with a hinged 2.4GHz whip antenna
- 3-pin terminal block for CAN bus 2.0
- Selectable on-board high-precision voltage reference
Contents
MAX32690 with a preprogrammed demo, Bluetooth hinged whip antenna, MAX32625PICO debugger with cables, Two USB standard-A to micro-B cables, Extra shunts.
Technical Specifications
Analog Devices
MAX32690
Cortex-M4F
Brd MAX32690GTK+ w/Preprog Demo, Antenna, Debugger MAX32625PICO w/Cables, 2x Cables, Extra Shunts
No SVHC (27-Jun-2024)
32bit
ARM
MAX32690GTK+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate